Sealey JC10 Jerry Can 10ltr - Red

Standard range
Order Code:

89-1855

Brand: Sealey MPN: JC10 EAN-13: 5024209608404
Qty Unit Price (Ex VAT)
1+ £30.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Manufactured from 0.9mm pickled steel sheet with fuel resistant lining. Includes unique wide channel breather for smoother pouring. Leak-proof bayonet closure allows storage of the can in any position. The bayonet is additionally secured with a locking pin to prevent accidental opening. Lined inner tank to prevent rusting from petrol, diesel, oil, water or alcohol. Manufactured and tested to comply with UN Dangerous Goods and DIN standards. Colour-coded red for lead replacement fuel.

Model NoJC10
Capacity:10L
Colour:Red
Nett Weight:2.83Kg
Spout (Optional):JC20/S

Type Jerry can
Capacity 10L
Colour Red
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot