Sealey Keyless Pillar Drill Chucks

Sealey Brand: Sealey
<p><STRONG> Steel chucks </STRONG>from <STRONG>Sealey</STRONG> suitable for use with pillar drills.</p>
  • Chuck capacity 16mm
  • Choice of two styles
Description Image Product Buy Qty Pricing (Ex VAT) Type Power Height Lifetime Warranty
Sealey GDMX/KC Keyless Pillar Drill Chuck 16mm
Sealey GDMX/KC Keyless Pillar Drill Chuck 16mm
Standard range
Order code: 89-1786
MPN: GDMX/KC

10 in Stock, despatched in 2 days
1+ £71.61
Pillar drill chuck N/A N/A No
Sealey PDM/KC Keyless Pillar Drill Chuck 16mm
Sealey PDM/KC Keyless Pillar Drill Chuck 16mm
Standard range
Order code: 89-2035
MPN: PDM/KC

20 in Stock, despatched in 2 days
1+ £62.09
Pillar drill chuck N/A N/A No


Trustpilot