Sealey LED026 Cordless 12 SMD LED Rechargeable Inspection Lamp Lithium-ion

Order Code:

89-8453

Brand: Sealey MPN: LED026 EAN-13: 5051747683112

Discontinued


Soft touch composite casing with comfortable ergonomic hand grip. Features 12 super bright SMD LEDs producing up to 400 lumens output with 2 selectable modes of brightness. Fitted with 360° swivel hook and rear magnet for hands free applications. Charge indicator flashes green and red when fully charged. Supplied with mains charger, in-car charger and stand for free-standing use.
  • Soft touch composite casing with comfortable ergonomic hand grip.
  • Features 12 super bright SMD LEDs producing up to 400 lumens output.
  • 2 Selectable modes of brightness.
  • Fitted with 360° swivel hook and rear magnet for hands free applications.
  • Charge indicator flashes green and red when fully charged.
  • Supplied with mains charger, in-car charger and stand for free-standing use.
Type Cordless inspection lamp
Light Source LED
Power N/A
Swivel N/A
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot