Sealey LED042 Inspection Lamp Slimline 12 SMD LED 12V

Order Code:

89-9339

Brand: Sealey MPN: LED042 EAN-13: 5051747883123

Discontinued


This 12V inspection lamp from Sealey features 12 SMD LEDs mounted in a slimline body allowing use in the tightest of spaces. Resistant to oil, chemicals and water. Suitable for use in industrial and automotive environments. Supplied with two 3m cables with 12V DC vehicle accessory socket plug or battery clip connectors.


  • LED quantity: 12
  • Lumen output: 200lm
  • Dimensions (L x W x D): 300 x 24 x 6mm
  • Manufacturer's part LED042
Type Cordless inspection lamp
Light Source LED
Power N/A
Swivel N/A
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot