Sealey LED3602CAMO Rechargeable 360° Inspection Lamp 7 SMD + 3W LED Camo Li-ion

Order Code:

84-0573

Brand: Sealey MPN: LED3602CAMO EAN-13: 5054511033939

Discontinued


This rechargeable inspection lamp from Sealey incorporates a unique and innovative 360° swivel and tilt function which enables the light source to be positioned in any direction.


  • Each lamp houses 10 super bright SMD LEDs providing up to 400 lumens output with 120° spread of light
  • Includes an additional high power 3W LED in the end for use as a directional torch
  • Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, for hands free operation
  • High quality 2.2Ah Lithium-ion battery for longer life
  • Operating time side/top: 7/8hr
  • Charging time: 4hr
  • Length: 270mm
  • Micro USB charging port
  • Colour: camouflage
  • Supplied with mains charger and USB cable
Type Inspection
Light Source LED
Power 3W
Swivel 360°
Voltage 3.7V

Reviews


Be the first to submit a review

Trustpilot