Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned by and registered to Sealey. Seven super bright SMD LEDs with magnified lens providing up to 400 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 3W LED directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation. High quality 2.2Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Micro USB charging port. Supplied with USB cable.
Type | Inspection |
---|---|
Lifetime Warranty | No |
Light Source | LED |
Power | 3W |
Swivel | 360° |
Voltage | 3.7V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In