Sealey LED3603 Rechargeable 360° Inspection Lamp 3W COB + 3W LED Black Li-ion

Order Code:

84-0678

Brand: Sealey MPN: LED3603 EAN-13: 5054511036756

Discontinued


This rechargeable inspection lamp from Sealey incorporates a unique and innovative 360° swivel and tilt function which enables the light source to be positioned in any direction.


  • State of the art COB LED providing up to 240 lumens output with a CRI-80 rating
  • Includes an additional high power 3W LED in the end for use as a directional torch
  • Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, for hands free operation
  • High quality 2.2Ah Lithium-ion battery for longer life
  • Operating time side/top: 6/8hr
  • Charging time: 5hr
  • Length: 280mm
  • Micro USB charging port
  • Colour: black
  • Supplied with mains charger and USB cable
Type Inspection
Light Source LED
Power 3W
Swivel 360°
Voltage 3.7V

Reviews


Be the first to submit a review

Trustpilot