Sealey LED50W Series Rechargeable Torch with Wireless Speaker 10W COB LED

Sealey Brand: Sealey
Supplied with built-in high quality wireless speaker which can easily be connected to your smartphone or tablet to play music. Rubber coated housing with recessed hook and integral 90° adjustable stand. Battery charge level indicator on the back. Main light has an on/off power button when pressed multiple times cycles through two levels of brightness, 500lm and 250lm with a runtime of 4.5hr/12hr. Light produces a beam distance of up to 50m. IPX4 Protection, Water Resistant. IK06 Impact rated to withstand falls of up to 1m. Charging time 6hr. Light can be used whilst charging. Supplied with USB cable.
Description Image Product Buy Pricing (Ex VAT) Lifetime Warranty
Sealey LED50WS Rechargeable Torch with Wireless Speaker 10W COB LED
Sealey LED50WS Rechargeable Torch with Wireless Speaker 10W COB LED
Standard range
Order code: 94-0323
MPN: LED50WS

50 in stock, despatched in 2 working days
1+ £15.16
Price per unit Ex VAT
No
Sealey LED50WSDB Rechargeable Torch + Wireless Speaker 10W COB LED Disp Box 10
Sealey LED50WSDB Rechargeable Torch + Wireless Speaker 10W COB LED Disp Box 10
Standard range
Order code: 94-0324
MPN: LED50WSDB

1 in stock, despatched in 2 working days
1+ £89.09
Price per unit Ex VAT
No


Trustpilot