Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Diameter:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality PVC hose reinforced with synthetic fibres. Suitable for water discharge only.
Model No | LFH1032 |
Length: | 10m |
Nett Weight: | 2.35Kg |
Size: | Ø32mm |
Type | Hose |
---|---|
Diameter | 32mm |
Length | 10m |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In