Sealey LFH1038 Layflat Hose 38mm x 10mtr

Standard range
Order Code:

89-1876

Brand: Sealey MPN: LFH1038 EAN-13: 5024209141888
  • Quickly find another product in this range by Diameter:

    25mm 32mm 38mm 50mm
Qty Unit Price (Ex VAT)
1+ £21.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

High quality PVC hose reinforced with synthetic fibres. Suitable for water discharge only.

Model NoLFH1038
Length:10m
Nett Weight:2.40Kg
Size:Ø38mm

Type Hose
Diameter 38mm
Length 10m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot