Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Capacity:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £171.33 | £145.67 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rugged construction features drop-forged and heat treated pinion gear with totally enclosed mechanisms. Equipped with heavy-duty brake and high quality alloy steel chain for durable and safe operation. Free-chaining feature permits slack in the load chain to be taken up by hand before engaging the ratchet arm.
Model No | LH1500 |
Capacity: | 1500kg |
Chain Falls: | 1 |
Chain Length: | 1.5m |
Head Room: | 295mm |
Hook Aperture: | 30mm |
Lever Length: | 410mm |
Load Chain Diameter: | Ø8mm |
Maximum Hook Capacity Ø: | 45mm |
Nett Weight: | 12kg |
Operating Clearance: | 104mm |
Pull on Lever to Lift Full Load: | 24kgf |
Size (W x D): | 160 x 172mm |
Test Load: | 2250kg |
Type | Lever hoist |
---|---|
Capacity | 1500kg |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In