Sealey LH750 Lever Hoist Steel 750kg

Standard range
Order Code:

89-1881

Brand: Sealey MPN: LH750 EAN-13: 5024209133555
  • Quickly find another product in this range by Capacity:

    750kg 1000kg 1500kg 3000kg
Qty Unit Price (Ex VAT)
1+ £106.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Rugged construction features drop-forged and heat treated pinion gear with totally enclosed mechanisms. Equipped with heavy-duty brake and high quality alloy steel chain for durable and safe operation. Free-chaining feature permits slack in the load chain to be taken up by hand before engaging the ratchet arm.

Model NoLH750
Capacity:750kg
Chain Falls:1
Chain Length:1.5m
Head Room:275mm
Hook Aperture:25mm
Lever Length:280mm
Load Chain Diameter:Ø6mm
Maximum Hook Capacity Ø:37mm
Nett Weight:7kg
Operating Clearance:99mm
Pull on Lever to Lift Full Load:14kgf
Size (W x D):136 x 148mm
Test Load:1125kg

Type Lever hoist
Capacity 750kg
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot