Sealey LP100S Space Warmer® Propane Heater 68,000-97,000btu/hr - Stainless Steel

Order Code:

89-7001

Brand: Sealey MPN: LP100S EAN-13: 5051747504219

Discontinued


This Space Warmer® propane heater has a stainless steel body for improved corrosion resistance and stylish appearance.
  • Many users have found the advantages of propane heaters far outweigh the small additional running costs
  • 68,000-97,000Btu/hr (19.8-28.4kW) variable output.
  • The fuel is more completely burned and does not leave an oily residue as experienced with paraffin heaters
  • There is no odour, except for the few seconds during start-up and the units run a little more quietly since they do not need a compressor to drive the fuel to the burner
  • Fan assisted, fitted with a piezoelectric ignition system for trouble-free starting and features a direct gas head assembly
  • Features safety solenoid preventing the unit from leaking gas without first being electrically started
  • Front foot offers height adjustment allowing the heat to disperse at different angles
  • Supplied with an approved propane gas regulator and hose
  • Tested and certified to CE/EN standards by DVGW
  • Manufactured to BS EN 416
  • Sealey model No. LP100S

Reviews


Be the first to submit a review

Trustpilot