Christmas Opening Hours and Delivery Dates here

Sealey LSTART235 Lithium-ion Jump Starter/Power Pack 235A 12V

Order Code:

89-9261

Brand: Sealey MPN: LSTART235 EAN-13: 5051747855748

Discontinued


A jump starter/power pack from Sealey powered by lithium-ion technology and fully protected against reverse charging and overload. The LSTART range benefits from being compact and lightweight, yet has high amperage outputs.

Li-ion batteries have numerous advantages over lead acid, including a flat discharge curve. This ensures a greater and extended performance and holds the charge for up to 5 times longer with high energy density levels giving more battery power per gram.

Fitted with a USB socket for powering or charging a variety of small electronic devices, including mobile phones, MP3 players and tablet PCs.


  • Supplied with AC 12V 1A charger and in-vehicle charger lead
  • Size (W x D x H): 192 x 160 x 45mm
  • Weight: 2kg
  • Manufacturer's part LSTART235

Trustpilot