Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey MAC23250 Mini Compressor with Emergency Light 12V

Order Code:  

89-1897

 
Brand: Sealey MPN: MAC23250 EAN-13: 5024209586498

Discontinued


This mini compressor from Sealey is powered by a high power 12V motor and is suitable for inflating tyres on cars, vans and 4x4s.


  • Stylish and compact composite case incorporating cable tidy on base
  • Integral gauge reads up to 17bar/250psi
  • Compresses free air to 30psi at the rate of 35ft³/hr
  • Features work light and flashing emergency light and is supplied with 3m power cable with plug for use in cigarette lighter socket, 600mm high pressure hose with locking connector and accessory kit including ball needle and adaptors for inflatables
  • Manufacturer's part MAC23250
Type Mini Air Compressor
Range 0 to 17bar

Reviews


Be the first to submit a review

Trustpilot