Sealey MC365A Motorcycle Lift Yankee 365kg Air

Order Code:

89-5113

Brand: Sealey MPN: MC365A EAN-13: 5024209917773

Discontinued


All steel construction with air motor powering the hydraulic pump. Safety lock device for preventing accidental lowering and front wheel clamp assists to secure motorcycle. Only suitable for motorcycles with a centre stand. Support platform fitted with full width loading ramp. Base assembly fitted with transport wheels and lock-downs to prevent lift from moving during use.


Model NoMC365A
Net Weight:89.16Kg
Capacity:365kg
Minimum/Maximum Height:220/760mm
Platform Width/Overall Length:480/2215mm
Maximum Load Length:1350mm
Capacity 365kg
Height 220 to 760mm
Length 2.215m
Lifetime Warranty No
Width 480mm

Reviews


Be the first to submit a review

Trustpilot