Sealey MC455 Motorcycle Lift 450kg Hydraulic

Order Code:

89-7247

Brand: Sealey MPN: MC455 EAN-13: 5051747525832

Discontinued


Steel construction heavy-duty hydraulic pump and ram assembly. Fitted with platform safety locking device with four height settings of 600mm, 530mm, 440mm and 320mm to prevent accidental lowering. Supplied with full width loading ramp and adjustable front wheel clamp. Base frame fitted with transport wheels and lock-down bolts to prevent lift from moving during use. Only suitable for motorcycles with a centre stand.


  • Steel construction heavy-duty hydraulic pump and ram assembly.
  • Fitted with platform safety locking device with four height settings of 600mm, 530mm, 440mm and 320mm to prevent accidental lowering.
  • Supplied with full width loading ramp and adjustable front wheel clamp.
  • Base frame fitted with transport wheels and lock-down bolts to prevent lift from moving during use.
  • Only suitable for motorcycles with a centre stand.
Capacity 450kg
Height 150 to 600mm
Length 2.21m
Width 500mm

Reviews


Be the first to submit a review

Trustpilot