Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pack of three 0.8mm contact tips and one conical nozzle suitable for use with our range of Mightymig® welders.
Model No | MIG954 |
Contents: | Conical Nozzle, Contact Tip 0.8mm (x3) |
Nett Weight: | 0.04Kg |
Pack Qty: | 1 Set |
Torch Type: | MB14 |
Type | Contact tip |
---|---|
Lifetime Warranty | No |
Size | 0.8mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In