Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.17 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pack of 0.6mm contact tips suitable for Supermig®, Electromig and Powermig® ranges. Compatible with MB15 Torches.
Model No | MIG956 |
Nett Weight: | 0.03Kg |
Pack Qty: | 5 |
Size: | 0.6mm |
Torch Type: | MB15 |
Type | Contact tip |
---|---|
Lifetime Warranty | No |
Quantity | 5 |
Size | 0.6mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In