Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Powder-coated pressed steel frame, to ensure strength and durability. Ideal for use with off-road/trials bikes to easily lift the bike when needing to perform maintenance, services or cleaning. Simple, one foot, step-and-lift mechanism means the bike can be instantly raised in one motion. For added safety, features an ‘over centre’ locking toggle linkage to mechanically lock the lift at full height to prevent accidental lowering, also fitted with hydraulic dampener for controlled descent.
Model No | MPS8 |
Nett Weight: | 5.40Kg |
Maximum Capacity: | 150kg |
Minimum Height: | 300mm |
Maximum Height: | 410mm |
Lifetime Warranty | No |
---|---|
Type | Bike stand |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In