Sealey MTG48 Masking Tape General Purpose 48mm x 50mtr 60°C

Order Code:

84-0784

Brand: Sealey MPN: MTG48 EAN-13: 5054511045024

Discontinued


This masking tape from Sealey is suitable for use in temperatures up to 60°C.


  • Width: 48mm
  • Length: 50m
Type General purpose
Colour Beige
Length 50m
Width 48mm

Reviews


Be the first to submit a review

Trustpilot