Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Zinc plated DIN 982. Pack of 25 nylon lock nuts. Supplied in resealable bag.
Model No | NLN12 |
Nett Weight: | 0.46Kg |
Pack Qty: | 25 |
Pitch: | 1.75mm |
Size: | M12 |
Type | Nylon lock nut |
---|---|
Lifetime Warranty | No |
Quantity | 25 |
Size | M12 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In