Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Zinc plated DIN 982 pack of 100 nylon lock nuts. Supplied in resealable bag.
Model No | NLN6 |
Nett Weight: | 0.31Kg |
Pack Qty: | 100 |
Pitch: | 1mm |
Size: | M6 |
Lifetime Warranty | No |
---|---|
Quantity | 100 |
Size | M6 |
Type | Nylon lock nut |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In