Sealey PBI2212S RoadStart® Emergency Power Pack 12V 1900 Peak Amps DEKRA App

Order Code:

89-9700

Brand: Sealey MPN: PBI2212S EAN-13: 5051747916623

Discontinued


An emergency power pack from Sealey manufactured with professional grade, high performance Hawker Enersys AGM battery, specially formulated to jump-start vehicles. These are the first emergency power packs available on the market with DEKRA approval. Ventilation and integrated fan ensures potential gases escape safely. Features a tough, high impact casing. Fitted with isolating rotary on/off switch. All units feature two-function digital display. 12V Accessory socket auto-resets if activated. A fusible link integrated in the charging cable provides surge and spike protection, preventing damage to delicate and sophisticated vehicle electronics. The clamps are manufactured with braided link to each jaw for maximum power transmission. Easy cable wrap storage with clamp ‘holsters’ ensure the unit is compact and tidy when not in use. Audible warning system (AWS) to advise operator if the unit has been turned on for too long without being connected to a battery.


  • Starting current: 545A
  • Peak amps: 1900A
  • Voltage: 12V
  • Auxiliary output: 12V
  • Cable and clamp length: 1.27m
  • Weight: 9.7kg
  • Manufacturer's part PBI2212S
Type DEKRA approved
Current 1900A
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot