Sealey PDM155B Pillar Drill Bench 16-Speed 1050mm Height 230V

Standard range
Order Code:

89-2037

Brand: Sealey MPN: PDM155B EAN-13: 5054511285369
Qty Unit Price (Ex VAT)
1+ £400.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 08/02/2025

One of a comprehensive range of Premier bench mounting pillar drills for the professional workshop. Features heavy-duty aluminium-bodied motor for long and reliable performance. No-volt release switch to prevent inadvertent start-up and pulley cover protected by microswitch to prevent drill operating when cover is open. Fitted with an integral work light which illuminates the drilling table giving operator a clear view of the drilling process. Supplied with an electrically inter-locked chuck guard. Large sized square table fitted with precision rack and pinion height adjustment.


  • 16mm(5/8") Capacity chuck, MT2.
  • Fitted with no-load voltage switch and locking cover to prevent accidental starting.
  • Supplied with an electrically inter-locked chuck guard.
  • Integral work light.
  • Height: 1050mm.
  • Spindle Centre to Column: 190mm.
  • High torque heavy-duty aluminium-bodied induction motors.
  • Motor Power: 370W.
  • Column Diameter: Ø80mm.
  • Spindle Travel: 80mm.
  • Weight: 55kg.
  • Model No. PDM155B
Type Bench pillar drill
Power 550W
Lifetime Warranty No
Speeds 16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot