Site: Industry
Currency: GBP    
Sealey PI1000 1000W Power Inverter 12V DC - 230V

Sealey PI1000 1000W Power Inverter 12V DC - 230V

Sealey
Standard range
Order Code:

89-5885

Brand: Sealey MPN: PI1000 EAN-13: 5024209173520
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.40
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials. Suitable for powering small TVs, laptops, power tools and various other electrical equipment rated under 1000W (maximum under load). Features USB port (5V/2.1A) for use on various domestic electronic equipment such as digital cameras and mobile phones. Aluminium case provides durability and maximum heat dissipation. Safety features include automatic overload shut-down, short circuit protection, low voltage alarm, low voltage shutdown and overheat shutdown. Supplied with battery leads.

Model NoPI1000
Continuous Output:1000W
Dimension (W x D x H):240 x 160 x 65mm
Input Voltage:12V DC
Maximum Output:2000W
Nett Weight:2.50Kg
Output Frequency:50Hz
Output Voltage:230V AC
Supply Connection:Battery Leads
USB Output:5V 2.1A

Dimensions 290 x 210 x 72mm
Input Voltage (DC) 12V DC
Lifetime Warranty No
Number of Outputs 1
Output Current Max. N/A
Output Current Min. N/A
Output Voltage Max (AC) 230V AC
Output Voltage Min (AC) N/A
Power Rating 1000W

Order Code: 89-9819

MPN: EL34USBB

Sealey
Standard range
Price per unit Ex VAT
1+
£23.99
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, January 18, 2012 | Question by: Rapid Customer | Product code: 89-5885
Q. 1 Does this unit produce a true sine wave or stepped output? 2 What is the switching frequency?
A. Hi Hamish, thanks for your questions. The unit produces a MODIFIED SINEWAVE which in practice looks similar to a square wave. The output frequency is 50Hz.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C