Site: Industry
Currency: GBP    
Sealey PI2000 Power Inverter Modified Sine Wave 2000W 12V DC - 230V 50Hz

Sealey PI2000 Power Inverter Modified Sine Wave 2000W 12V DC - 230V 50Hz

Sealey
Standard range
Order Code:

94-2963

Brand: Sealey MPN: PI2000 EAN-13: 5051747729285
Qty Unit Price (Ex VAT)
1+ £285.69
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials. Features two USB charging ports combined 2.1A. LCD screen which displays the output wattage, input voltage and battery level. Durable aluminium body with four mounting points for secure installation. Near silent cooling fan for low noise operation. Safety features include overload shut-down, audible low voltage alarm, thermal shut-down and short circuit shut-down. Supplied with 1m battery cables, wired remote control and in-line fuse kit.
  • Supplies continuous smooth 230V power from 12V DC power supply found in cars, caravans, boats and commercials.
  • Features two USB charging ports combined 2.1A.
  • LCD screen which displays the output wattage, input voltage and battery level.
  • Durable aluminium body with four mounting points for secure installation.
  • Near silent cooling fan for low noise operation.
  • Safety features include overload shut-down, audible low voltage alarm, thermal shut-down and short circuit shut-down.
  • Supplied with 1m battery cables, wired remote control and in-line fuse kit.
  • Model No. PI2000
Lifetime Warranty No

Order Code: 89-9819

MPN: EL34USBB

Sealey
Standard range
Price per unit Ex VAT
1+
£23.99
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C