Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey PL109 Brass Body Shutter Padlock 75mm

Order Code:  

89-8983

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PL109 Copy to clipboard EAN-13: 5051747767874
  • Country of Origin: China
 Report an error

Discontinued

Key operated shutter padlock with solid brass body and hardened steel shackle with chrome plating. Five pin precision pin tumbler mechanism. Supplied with three keys.

Model NoPL109
Body Dimensions (W x D x H):75 x 18 x 50mm
Nett Weight:0.45Kg
No. of Keys:3
Security Rating:4
Shackle Diameter (T):Ø12mm
Shackle Max. Internal Height (X):14.5mm
Shackle Max. Internal Width (Y):25mm

Body Material Brass
Mechanism Keys
Shackle 12mm
Type Shutter
Width 75mm

Reviews


Be the first to submit a review