Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Heavy-duty steel frame construction with handle operated hydraulic pump unit. Features patented V-block guides and adjustable work area with removable tray. Frame head is fitted with ram pressure gauge. Storage for press pins included in frame (pins not included). Suitable for workshop use or by the serious motoring enthusiast.
Model No | PPB15 |
Bench or Floor Mounting: | Bench |
Capacity: | 15tonne |
Gauge Included: | Yes |
Lateral Ram Travel: | n/a |
Maximum Height - Ram to Table: | 338mm |
Minimum Height - Ram to Table: | 45mm |
Nett Weight: | 48kg |
Optional Accessories: | YKPP8 |
Overall Height: | 800mm |
Ram Diameter: | Ø45mm |
Ram Stroke: | 170mm |
Table Aperture: | 148mm |
Type: | Hydraulic |
Working Table Depth: | 168mm |
Working Table Width: | 550mm |
Type | Bench |
---|---|
Capacity | 15t |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.