Site: Industry
Currency: GBP    
Sealey PTC/CH/M14-P Buffing and Polishing Foam Head 150 x 50mm M14 Pink/soft

Sealey PTC/CH/M14-P Buffing and Polishing Foam Head 150 x 50mm M14 Pink/soft

Sealey
Standard range
Order Code:

89-2136

Brand: Sealey MPN: PTC/CH/M14-P EAN-13: 5024209242240
Qty Unit Price (Ex VAT)
1+ £10.76
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Black Foam - Soft polishing foam. Ideal for work on dark colours.

Model NoPTC/CH/M14-P
Nett Weight:0.15Kg
Size:Ø150 x 50mm
Thread Size:M14 x 2mm

Type Polishing head
Lifetime Warranty No

Order Code: 89-0376

MPN: MS900PS

Sealey
Standard range
Price per unit Ex VAT
1+
£82.21
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C