Sealey PW1360 Portable Winch 1360kg Line Pull 12V

Order Code:

89-9186

Brand: Sealey MPN: PW1360 EAN-13: 5051747814080
  • Country of Origin:
  • Not available for Export

Discontinued


A portable winch from Sealey which can be safely and securely stowed in the vehicle when not in use. To use, simply attach the winch onto the tow ball and snap the quick-connecter into the supply cable plug. Remote control means that you can always be in the right position to oversee the winching. Wire rope is long enough to reach an anchor point or to lower boat trailers down slipways. The winch is free to rotate on the ball so it will always face the direction of the pull - no risk of the rope bunching up at one end of the drum as with fixed winches. The main benefit of this type of winch over a fixed mounted winch is that it can be used on both the front and the back of a vehicle if a tow hitch is fitted at both ends. Winch simply drops on to a tow ball or can be used with a ring hitch. Supplied ready to fit, supply cables include ring terminals to permanently connect the cables for regular use.
  • Cable Length: 15.2m
  • Line pull: 1360kg
  • Gear ratio: 586:1
  • Manufacturer's part PW1360

Reviews


Be the first to submit a review

Trustpilot