Sealey PW2000HW Hot Water Pressure Washer 135bar 230V

Standard range
Order Code:

94-3255

Brand: Sealey MPN: PW2000HW EAN-13: 5054630206788
  • RoHS Compliant
  • Country of Origin: Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £925.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Professional, heavy-duty hot/cold water pressure washer. Ideal for a range of applications including cleaning vehicles, commercial equipment, motorbikes, patios and decking. Fitted with a heavy-duty, upgraded induction electric motor with a diesel water heater. Double motor (pump and burner) with three high durability steel pistons and aluminium axial pump. Vertical boiler with high efficiency steel coil and safety valve. Automatic temperature regulation. Detergent tank is built-in for direct suction. Features an automatic Total Stop System (TSS) which switches the motor and heater on and off when the lance trigger is operated, prolonging the motor life. Manufactured with heavy-duty plastic wheels for transportation over rough terrain.
  • Professional, heavy-duty hot/cold water pressure washer designed for extensive domestic and light/heavy commercial use.
  • Ideal for a range of applications including cleaning vehicles, commercial equipment, motorbikes, patios and decking.
  • Fitted with a heavy-duty, upgraded induction electric motor with a diesel water heater.
  • Double motor (pump and burner) with three high durability steel pistons and aluminium axial pump.
  • Vertical boiler with high efficiency steel coil and safety valve.
  • Automatic temperature regulation.
  • Features an ergonomic handle with accessory holder, detergent tank is built-in for direct suction.
  • Fitted with a powerful 2100W motor with a 420L/hr water flow rate and a maximum pressure of 135bar.
  • Features an automatic Total Stop System (TSS) which switches the motor and heater on and off when the lance trigger is operated, prolonging the motor life.
  • Fitted with 8m hose reel.
  • Manufactured with heavy-duty plastic wheels for transportation over rough terrain.
  • Supply: 230V
  • Diesel Tank Capacity: 11L.
  • Model No. PW2000HW
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot