Sealey PW2500 Pressure Washer 170bar with TSS & Rotablast® Nozzle 230V

Standard range
Order Code:

89-0133

Brand: Sealey MPN: PW2500 EAN-13: 5054511956078
  • Quickly find another product in this range by Pressure:

    140bar 170bar
Qty Unit Price (Ex VAT)
1+ £228.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 13/02/2025

Professional, heavy-duty unit designed for extensive domestic and light commercial use. Ideal for a range of applications including cleaning vehicles, commercial equipment, motorbikes, patios and decking. Fitted with a powerful 2500W motor with a 438L/hr water flow rate and a maximum pressure of 170bar. Automatic Total Stop System (TSS) which switches the motor on and off when the lance trigger is operated using less water and electricity and therefore prolonging the motor life. Fitted with 5m hose reel, accessory storage on back of unit and side mounted gun and lance holder to ensure the unit stays clutter-free and fully mobile. Features high quality polished chrome and brass fittings. Supplied with 5m hose, variable nozzle and Rotablast® nozzle which helps develop the same Effective Cleaning Power (ECP) as a 275bar/3995psi pressure washer. Manufactured with heavy-duty plastic wheels for transportation over rough terrain. Supplied with power cable fitted with 3-pin plug.


  • Professional, heavy-duty unit designed for extensive domestic and light commercial use.
  • Ideal for a range of applications including cleaning vehicles, commercial equipment, motorbikes, patios and decking.
  • Fitted with a powerful 2500W motor with a 438L/hr water flow rate and a maximum pressure of 170bar.
  • Automatic Total Stop System (TSS) which switches the motor on and off when the lance trigger is operated using less water and electricity and therefore prolonging the motor life.
  • Fitted with 5m hose reel, accessory storage on back of unit and side mounted gun and lance holder.
  • Features high quality polished chrome and brass fittings.
  • Supplied with 5m hose, variable nozzle and Rotablast® nozzle which helps develop the same Effective Cleaning Power (ECP) as a 275bar/3995psi pressure washer.
  • Manufactured with heavy-duty plastic wheels for transportation over rough terrain.
  • Supply: 230V - 13A.
  • Supplied with power cable fitted with 3-pin plug.
  • Model No. PW2500
Flow Rate N/A
Lifetime Warranty No
Pressure 170bar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot