Sealey PWM1300 Pressure Washer 150bar 360L/hr 4hp Petrol

Standard range
Order Code:

89-9128

Brand: Sealey MPN: PWM1300 EAN-13: 5054511636000
Qty Unit Price (Ex VAT)
1+ £336.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Petrol powered pressure washer with recoil starting. Suitable for commercial and domestic applications with 5m pressure hose, gun, lance and adjustable nozzle. Low-pressure liquid detergent injection system. Safety latch on trigger. Unit stands on two sucker feet to prevent movement and two wheels for easier mobility with an integral handle.


  • Petrol powered pressure washer with recoil starting.
  • Suitable for commercial and domestic applications with 5m pressure hose, gun, lance and adjustable nozzle.
  • Low-pressure liquid detergent injection system.
  • Safety latch on trigger.
  • Unit stands on two sucker feet to prevent movement and two wheels for easier mobility with an integral handle.
  • Supplied with tools and full instructions.
  • N.B. Oil not included.
  • Output Pressure: 110bar(1595psi).
  • Flow Rate: 360L/hr.
  • Supplied with tools and full instructions.
  • N.B. Not supplied with engine oil.
  • Model No. PWM1300
Flow Rate 420l/min
Lifetime Warranty No
Pressure 130bar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot