Sealey PWM2500SP Pressure Washer 220bar 540L/hr Self-Priming 6.5hp Petrol

Standard range
Order Code:

89-9130

Brand: Sealey MPN: PWM2500SP EAN-13: 5054511637496
Qty Was Unit Price (Ex VAT)
1+ £565.18   £555.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Petrol powered pressure washer with recoil starting. Ideal for commercial applications with 5m pressure hose, pick-up hose, 1m gun and lance and five interchangeable nozzles. Features a professional level triplex plunger pump with brass head boasting high efficiency, high pressure output and longevity. Self-priming pump and pick-up hose with filter allows for any reservoir pick-up, to allow use where no mains pressure is available. Low-pressure liquid detergent injection system fed from two easily switchable 2.25L tanks allowing for continuous alternate applications without the need to empty/refill. Safety latch on trigger and automatic low-oil engine shutdown reduce risk of misuse and equipment damage. Mounted in robust frame fitted with two sucker feet and two wheels for stability and easy mobility.


  • Petrol powered pressure washer with recoil starting.
  • Ideal for commercial applications.
  • Professional level triplex plunger pump with brass head boasting high efficiency, high pressure output and longevity.
  • 5m Pressure hose, 1m gun and lance and interchangeable nozzles.
  • Self-priming pump and pick-up hose with filter allows for any reservoir pick-up, to allow use where no mains pressure is available.
  • Low-pressure liquid detergent injection system fed from two easily switchable 2.25L tanks allowing for continuous alternate applications without the need to empty/refill.
  • Safety latch on trigger and automatic low-oil engine shutdown reduce risk of misuse and equipment damage.
  • Mounted in robust frame fitted with two sucker feet and two wheels for stability and easy portability.
  • Output Pressure: 175bar(2538psi).
  • Flow Rate: 540L/hr.
  • Supplied with tools and full instructions.
  • Model No. PWM2500SP
Flow Rate 600l/min
Lifetime Warranty No
Pressure 220bar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot