Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Diameter:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £55.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Multipurpose heavy-duty polypropylene rope. Strong, versatile and weather resistant.
Model No | RC10220 |
Diameter: | Ø10mm |
Length: | 220m |
Nett Weight: | 7.86Kg |
Type | Rope |
---|---|
Diameter | 10mm |
Length | 220m |
Lifetime Warranty | No |
Material | Polypropylene |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In