Sealey RC50 Ratchet Clamp 45mm

Standard range
Order Code:

89-9934

Brand: Sealey MPN: RC50 EAN-13: 5054511777291
Qty Was Unit Price (Ex VAT)
1+ £6.54   £6.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Quick ratcheting clamp with easy release trigger. Manufactured with a nylon body, TPR handle and textured pads. Free-moving pads enable clamping at multiple angles. Features maximum jaw opening of 45mm.


  • Quick ratcheting clamp with easy release trigger.
  • Manufactured with a nylon body, TPR handle and textured pads.
  • Free-moving pads enable clamping at multiple angles.
  • Features maximum jaw opening of 45mm.
  • Model No. RC50
Type Ratchet clamp
Capacity 150kg
Length 50mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot