Sealey RCW13 Ratchet Combination Spanner 13mm

Standard range
Order Code:

89-2177

Brand: Sealey MPN: RCW13 EAN-13: 5024209038614
Qty Unit Price (Ex VAT)
1+ £15.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/02/2025

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive®, ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Ideal for awkward applications.

Model NoRCW13
Length:184mm
Nett Weight:0.10Kg
Set Model No(s):AK63907 - 7pc Set (includes 8-19mm), AK63912 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:13mm

Type Ratchet Combination Spanner
Imperial/Metric Metric
Length 184mm
Lifetime Warranty Yes
Size 13

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot