Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £28.75 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A great time-saving tool set. Secures panel trims, decals, badges, window trims, rain and light sensors during preparation stages or while waiting for adhesives to set. Non-marking, composite construction with adjustable reach and clamp.
Model No | RE006 |
Clamp Length: | 180mm |
Contents: | Suction Clamp (x6) |
Nett Weight: | 0.39Kg |
Type | Suction clamp |
---|---|
Length | 180mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In