Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £74.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
All steel construction with swivel head. Joggler tool produces a 10mm flange on 18-20 gauge mild steel or aluminium sheet. Push and turn head to produce 6mm holes. Ideal for spot/MIG welding car panels. Fitted with non-slip PVC grips.
Model No | RE92/31 |
Length: | 290mm |
Maximum Material Thickness: | 1.2mm |
Nett Weight: | 1.11Kg |
Throat Depth: | 22.5mm |
Type | Joggler/bending/punch tool |
---|---|
Lifetime Warranty | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In