Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Version:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.31 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Top quality regulators made to ISO 2503. Industrial regulators fit CO2, Argon and CO2/Argon mix mini refillable/disposable gas cylinders. Maximum operating pressure of 4bar.
Model No | REG/MM |
Argon/CO2 Adaptor: | n/a |
Cylinder Type: | Mini Refillable/Disposable |
Gauge(s): | None |
Maximum Throughput (L/min): | 6 |
Nett Weight: | 0.15Kg |
Safe Working Pressure: | 110bar |
Type | MIG gas regulator |
---|---|
Length | N/A |
Lifetime Warranty | No |
Version | REG / MM |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In