Site: Industry
Currency: GBP    
Sealey REG/MZ Mig Gas Regulator No Gauge Industrial

Sealey REG/MZ Mig Gas Regulator No Gauge Industrial

Sealey
Standard range
Order Code:

89-2227

Brand: Sealey MPN: REG/MZ EAN-13: 5024209144490
  • Quickly find another product in this range by Version:

    REG / MM REG / MMG REG / MO REG / MT REG / MZ
Qty Unit Price (Ex VAT)
1+ £35.94
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Top quality regulators made to ISO 2503. Industrial regulators fit CO2, Argon and CO2/Argon mix gas cylinders using adaptor. Suitable for industrial size gas cylinders. Maximum operating pressure of 4bar.

Model NoREG/MZ
Argon/CO2 Adaptor:Yes
Cylinder Type:Industrial
Gauge(s):None
Maximum Throughput (L/min):10
Nett Weight:0.70Kg
Safe Working Pressure:300bar

Type MIG gas regulator
Length N/A
Lifetime Warranty No
Version REG / MZ

Order Code: 89-1322

MPN: AK9

Sealey
Standard range
Price per unit Ex VAT
1+
£14.36
50 in Stock, despatched in 2 days

Order Code: 89-2221

MPN: REG/KIT/MZ

Sealey
Standard range
Price per unit Ex VAT
1+
£48.89
1 in Stock, despatched in 2 days

Order Code: 89-6499

MPN: 120/432102

Sealey
Standard range
Price per unit Ex VAT
1+
£10.76
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C