Sealey RGH18 Retractable Water Hose Reel 18mtr 12mm Id PVC Hose

Standard range
Order Code:

89-2228

Brand: Sealey MPN: RGH18 EAN-13: 5024209654579
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £141.92   £109.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 21/01/2025


Heavy-duty durable composite case with carry handle. Fitted with 18m Ø12mm PVC hose with spray/jet nozzle. Heavy-duty ratchet mechanism enables safe storage and use. Supplied with wall mounting brackets.

Model NoRGH18
Hose Size (ID):13mm
Length:18m
Nett Weight:8.47Kg

Type Retractable
Diameter 12mm
Length 18m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot