Sealey RM3210S5 Aluminium Multi-Grip Rivet Standard Flange 3.2 x 10mm Pack 500

Order Code:

84-0088

Brand: Sealey MPN: RM3210S5 EAN-13: 5054511003871

Discontinued


Aluminium multi-grip rivets. Manufactured to DIN 7337.

Model NoRM3210S5
Flange Type:n/a
Grip Range:2.5-7mm
Nett Weight:0.53Kg
Pack Qty:500
Size (Imp):Ø1/8" x 3/8"
Size (Metric):Ø3.2 x 10mm

Type Standard flange
Diameter 3.2mm
Lifetime Warranty No
Material Aluminium
Quantity 500
Rivet length 10mm

Reviews


Be the first to submit a review

Trustpilot