Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.00 |
Zinc plated repair washers. Supplied in resealable bag.
Model No | RW825 |
Nett Weight: | 0.45Kg |
Pack Qty: | 100 |
Size (Imp): | 5/16" x 1" |
Size (Metric): | M8 x 25mm |
Type | Repair |
---|---|
Lifetime Warranty | No |
Material | Steel |
Quantity | 100 |
Size | M8 |
To use this facility please Sign In.
Sign In