Sealey S06092 Wood Planer Set 235mm & 163mm

Standard range
Order Code:

94-4884

Brand: Sealey MPN: S06092 EAN-13: 5054630058721
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

2-Piece wood planer set. 235mm Smooth Plane: Blade Length 80mm, Blade Width 45mm, Blade Thickness 1.5mm. 163mm Block Plane: Blade Length 90mm, Blade Width 40mm, Blade Thickness 2mm. Hardened, adjustable 65Mn steel blade. Plastic handle and knob for added comfort. Suitable for professional or DIY carpentry.
  • 2-Piece wood planer set.
  • 235mm Smooth Plane: Blade Length 80mm, Blade Width 45mm, Blade Thickness 1.5mm.
  • 163mm Block Plane: Blade Length 90mm, Blade Width 40mm, Blade Thickness 2mm.
  • Hardened, adjustable 65Mn steel blade.
  • Plastic handle and knob for added comfort.
  • Suitable for professional or DIY carpentry.
  • Model No. S06092
  • • 2-Piece wood planer set. • 235mm Smooth Plane: Blade Length 80mm, Blade Width 45mm, Blade Thickness 1.5mm. • 163mm Block Plane: Blade Length 90mm, Blade Width 40mm, Blade Thickness 2mm. • Hardened, adjustable 65Mn steel blade. • Plastic handle and knob for added comfort. • Suitable for professional or DIY carpentry. • Model No. S06092

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot