Sealey S34/30 Walldrive Socket 30mm 3/4"sq Drive

Standard range
Order Code:

89-2310

Brand: Sealey MPN: S34/30 EAN-13: 5024209040280
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £9.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 13/02/2025

Forged Chrome Vanadium steel socket, hardened and tempered for added strength. Finished in high chrome for corrosion resistance. WallDrive® socket configuration.

Model NoS34/30
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.23Kg
Size:30mm

Type WallDrive®
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Size 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot