Sealey S34/33 Walldrive Socket 33mm 3/4"sq Drive

Standard range
Order Code:

89-2312

Brand: Sealey MPN: S34/33 EAN-13: 5024209040303
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £10.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 13/02/2025

Forged Chrome Vanadium steel socket, hardened and tempered for added strength. Finished in high chrome for corrosion resistance. WallDrive® socket configuration.

Model NoS34/33
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.33Kg
Size:33mm

Type WallDrive®
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Size 33mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot