Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Forged Chrome Vanadium steel socket, hardened and tempered for added strength. Finished in high chrome for corrosion resistance. WallDrive® socket configuration.
Model No | S34/50 |
Depth: | Standard |
Drive: | 3/4"Sq |
Material: | Chrome Vanadium |
Nett Weight: | 0.10Kg |
Size: | 50mm |
Type | WallDrive® |
---|---|
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Size | 50mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In