Sealey SA5R Air Regulator

Order Code:

89-2462

Brand: Sealey MPN: SA5R EAN-13: 5024209162807

Discontinued


Heavy-duty aluminium alloy valve assemblies. Integral filters and water traps on filter regulators. Airflow control knob can be locked in position to prevent accidental adjustment of pressure. SA2FR, SA3FR, SA4FR/38 and SA5/RG/14 feature large gauges, dual marked in psi and bar. Individual compressed air outlets are fitted with outlet shut-off valve. Filter regulators are suitable for direct mounting onto compressors or can be plumbed into air line runs.


  • Heavy-duty aluminium alloy valve assembly.
  • Airflow control knob can be locked in position to prevent accidental adjustment of pressure.
  • Fitted with shut-off valve.
  • Model No. SA5R
Type Regulator
Max. Airflow 1982l/min
Max. Outlet Pressure 174psi
Max. Supply Pressure 174psi
Port Size 1/2in

Reviews


Be the first to submit a review

Trustpilot